onsemi NZL7V5AXV3G, Dual-Element Bi-Directional, Uni-Directional TVS Diode, 75W, 3-Pin SOT-523

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-4490
Mfr. Part No.:
NZL7V5AXV3T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Common Anode

Direction Type

Bi-Directional, Uni-Directional

Maximum Clamping Voltage

13.5V

Minimum Breakdown Voltage

7.12V

Mounting Type

Surface Mount

Package Type

SOT-523 (SC-89)

Pin Count

3

Peak Pulse Power Dissipation

75W

Maximum Peak Pulse Current

5.7A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Dimensions

1.7 x 0.95 x 0.8mm

Maximum Operating Temperature

+150 °C

Test Current

5mA

Height

0.8mm

Maximum Reverse Leakage Current

1µA

Length

1.7mm

Width

0.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy