onsemi NUP5150MUTBG, Quint-Element Uni-Directional TVS Diode, 6-Pin U-DFN1210
- RS Stock No.:
- 805-3018
- Mfr. Part No.:
- NUP5150MUTBG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-3018
- Mfr. Part No.:
- NUP5150MUTBG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage | 6.2V | |
| Mounting Type | Surface Mount | |
| Package Type | U-DFN1210 | |
| Maximum Reverse Stand-off Voltage | 3V | |
| Pin Count | 6 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 5 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 1.2 x 1 x 0.5mm | |
| Test Current | 1mA | |
| Height | 0.5mm | |
| Length | 1.2mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage 6.2V | ||
Mounting Type Surface Mount | ||
Package Type U-DFN1210 | ||
Maximum Reverse Stand-off Voltage 3V | ||
Pin Count 6 | ||
ESD Protection Yes | ||
Number of Elements per Chip 5 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 1.2 x 1 x 0.5mm | ||
Test Current 1mA | ||
Height 0.5mm | ||
Length 1.2mm | ||
Maximum Reverse Leakage Current 100nA | ||
Width 1mm | ||
