onsemi NUP412VP5G, Quad-Element Uni-Directional TVS Diode, 18W, 5-Pin SOT-953
- RS Stock No.:
- 805-2955
- Mfr. Part No.:
- NUP412VP5T5G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-2955
- Mfr. Part No.:
- NUP412VP5T5G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage | 11.4V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-953 | |
| Maximum Reverse Stand-off Voltage | 9V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation | 18W | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.05 x 0.85 x 0.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 0.85mm | |
| Test Current | 5mA | |
| Height | 0.5mm | |
| Length | 1.05mm | |
| Capacitance | 10pF | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage 11.4V | ||
Mounting Type Surface Mount | ||
Package Type SOT-953 | ||
Maximum Reverse Stand-off Voltage 9V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation 18W | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.05 x 0.85 x 0.5mm | ||
Maximum Operating Temperature +150 °C | ||
Width 0.85mm | ||
Test Current 5mA | ||
Height 0.5mm | ||
Length 1.05mm | ||
Capacitance 10pF | ||
Maximum Reverse Leakage Current 500nA | ||
