onsemi SL12G, Bi-Directional TVS Diode, 300W, 3-Pin SOT-23

Subtotal 50 units (supplied on a continuous strip)*

£3.35

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
50 +£0.067

*price indicative

Packaging Options:
RS Stock No.:
805-2860P
Mfr. Part No.:
SL12T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

24V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

12V

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

12A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Reverse Leakage Current

1µA

Height

1.01mm

Width

1.4mm

Length

3.04mm

Test Current

1mA