Taiwan Semi 1V5KE220CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201AE
- RS Stock No.:
- 805-1037P
- Mfr. Part No.:
- 1V5KE220CA
- Brand:
- Taiwan Semiconductor
Subtotal 25 units (supplied on a continuous strip)*
£29.40
(exc. VAT)
£35.275
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 + | £1.176 |
*price indicative
- RS Stock No.:
- 805-1037P
- Mfr. Part No.:
- 1V5KE220CA
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 328V | |
| Minimum Breakdown Voltage | 209V | |
| Mounting Type | Through Hole | |
| Package Type | DO-201AE | |
| Maximum Reverse Stand-off Voltage | 185V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 4.6A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 5.6 (Dia.) x 9.5mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Test Current | 1mA | |
| Height | 9.5mm | |
| Diameter | 5.6mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 328V | ||
Minimum Breakdown Voltage 209V | ||
Mounting Type Through Hole | ||
Package Type DO-201AE | ||
Maximum Reverse Stand-off Voltage 185V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 4.6A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 5.6 (Dia.) x 9.5mm | ||
Maximum Reverse Leakage Current 5µA | ||
Test Current 1mA | ||
Height 9.5mm | ||
Diameter 5.6mm | ||
