Bourns CDDFN2-T3.3B, Bi-Directional ESD Protection Diode, 2-Pin DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
804-7868
Mfr. Part No.:
CDDFN2-T3.3B
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

8V

Minimum Breakdown Voltage

4V

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

2

Maximum Peak Pulse Current

5A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+85 °C

Dimensions

1.05 x 0.65 x 0.5mm

Width

0.65mm

Height

0.5mm

Maximum Reverse Leakage Current

1µA

Length

1.05mm