Bourns PTVS6-076C-TH, Bi-Directional TVS Diode, 2-Pin PTVS6
- RS Stock No.:
- 804-7858
- Mfr. Part No.:
- PTVS6-076C-TH
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 804-7858
- Mfr. Part No.:
- PTVS6-076C-TH
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 140V | |
| Minimum Breakdown Voltage | 85V | |
| Mounting Type | Through Hole | |
| Package Type | PTVS6 | |
| Maximum Reverse Stand-off Voltage | 76V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 6kA | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6 x 11.5 x 12mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 12mm | |
| Length | 6mm | |
| Width | 11.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 140V | ||
Minimum Breakdown Voltage 85V | ||
Mounting Type Through Hole | ||
Package Type PTVS6 | ||
Maximum Reverse Stand-off Voltage 76V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 6kA | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6 x 11.5 x 12mm | ||
Maximum Operating Temperature +125 °C | ||
Height 12mm | ||
Length 6mm | ||
Width 11.5mm | ||
