onsemi 1V5KE150A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201AE

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
803-1765
Mfr. Part No.:
1V5KE150A
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

207V

Minimum Breakdown Voltage

143V

Mounting Type

Through Hole

Package Type

DO-201AE

Maximum Reverse Stand-off Voltage

128V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

7.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.6 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Diameter

5.6mm

Maximum Reverse Leakage Current

5µA

Test Current

1mA

Height

9.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy