onsemi 1V5KE18CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201AE
- RS Stock No.:
- 803-1762
- Mfr. Part No.:
- 1V5KE18CA
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 803-1762
- Mfr. Part No.:
- 1V5KE18CA
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 26.2V | |
| Minimum Breakdown Voltage | 17.1V | |
| Mounting Type | Through Hole | |
| Package Type | DO-201AE | |
| Maximum Reverse Stand-off Voltage | 15.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 59.5A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 5.6 (Dia.) x 9.5mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 5µA | |
| Height | 9.5mm | |
| Diameter | 5.6mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 26.2V | ||
Minimum Breakdown Voltage 17.1V | ||
Mounting Type Through Hole | ||
Package Type DO-201AE | ||
Maximum Reverse Stand-off Voltage 15.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 59.5A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 5.6 (Dia.) x 9.5mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 5µA | ||
Height 9.5mm | ||
Diameter 5.6mm | ||
