onsemi NZQA6V8AXV5G, Quad-Element Uni-Directional TVS Diode, 20W, 5-Pin SOT-553

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-4304
Mfr. Part No.:
NZQA6V8AXV5T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Maximum Clamping Voltage

13V

Minimum Breakdown Voltage

6.47V

Mounting Type

Surface Mount

Package Type

SOT-553

Maximum Reverse Stand-off Voltage

3V

Pin Count

5

Peak Pulse Power Dissipation

20W

Maximum Peak Pulse Current

1.6A

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Width

1.3mm

Height

0.6mm

Length

1.7mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy