onsemi NUP5120X6T2G, Quint-Element Uni-Directional TVS Diode, 90W, 6-Pin SOT-563
- RS Stock No.:
- 802-4206
- Mfr. Part No.:
- NUP5120X6T2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-4206
- Mfr. Part No.:
- NUP5120X6T2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage | 6.2V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-563 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 90W | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 5 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Test Current | 1mA | |
| Width | 1.3mm | |
| Height | 0.6mm | |
| Length | 1.7mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage 6.2V | ||
Mounting Type Surface Mount | ||
Package Type SOT-563 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 90W | ||
ESD Protection Yes | ||
Number of Elements per Chip 5 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Maximum Operating Temperature +125 °C | ||
Test Current 1mA | ||
Width 1.3mm | ||
Height 0.6mm | ||
Length 1.7mm | ||
Maximum Reverse Leakage Current 500nA | ||
