Taiwan Semi SMBJ130A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-2269
Mfr. Part No.:
SMBJ130A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

209V

Minimum Breakdown Voltage

144V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

130V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

2.9A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.75 x 3.95 x 2.45mm

Maximum Reverse Leakage Current

5µA

Length

4.75mm

Height

2.45mm

Width

3.95mm

Test Current

1mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy