Taiwan Semi SMBJ60A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
RS Stock No.:
166-1978
Mfr. Part No.:
SMBJ60A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

96.8V

Minimum Breakdown Voltage

66.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

60V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

6.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.75 x 3.95 x 2.15mm

Maximum Operating Temperature

+150 °C

Length

4.75mm

Maximum Reverse Leakage Current

5µA

Width

3.95mm

Test Current

1mA

Height

2.15mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy