onsemi ESD5384NCTBG, Quint-Element ESD Protection Array, 9-Pin WLCSP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
801-0213
Mfr. Part No.:
ESD5384NCTBG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Complex Array

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

9

ESD Protection

Yes

Number of Elements per Chip

5

Minimum Operating Temperature

-30 °C

Maximum Operating Temperature

+85 °C

Dimensions

1.14 x 1.14 x 0.63mm

Width

1.14mm

Height

0.63mm

Length

1.14mm

Maximum Reverse Leakage Current

32µA