onsemi CM1231-02SO, Dual-Element Bi-Directional ESD Protection Array, 0.22W, 6-Pin SOT-23
- RS Stock No.:
- 800-9957
- Mfr. Part No.:
- CM1231-02SO
- Brand:
- onsemi
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£249.00
(exc. VAT)
£298.80
(inc. VAT)
- RS Stock No.:
- 800-9957
- Mfr. Part No.:
- CM1231-02SO
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Array | |
| Maximum Clamping Voltage | 9V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 0.22W | |
| Maximum Peak Pulse Current | 2.3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3 x 1.8 x 0.15mm | |
| Test Current | 8mA | |
| Width | 1.8mm | |
| Height | 0.15mm | |
| Capacitance | 1.5pF | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Diode Configuration Array | ||
Maximum Clamping Voltage 9V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 0.22W | ||
Maximum Peak Pulse Current 2.3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3 x 1.8 x 0.15mm | ||
Test Current 8mA | ||
Width 1.8mm | ||
Height 0.15mm | ||
Capacitance 1.5pF | ||
Length 3mm | ||
