Littelfuse 1SMC16AT3G, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
- RS Stock No.:
- 800-9128
- Mfr. Part No.:
- 1SMC16AT3G
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 800-9128
- Mfr. Part No.:
- 1SMC16AT3G
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 26V | |
| Minimum Breakdown Voltage | 17.8V | |
| Mounting Type | Surface Mount | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage | 16V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 57.7A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 7.11 x 6.1 x 2.26mm | |
| Width | 6.1mm | |
| Test Current | 1mA | |
| Length | 7.11mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Height | 2.26mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 26V | ||
Minimum Breakdown Voltage 17.8V | ||
Mounting Type Surface Mount | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage 16V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 57.7A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 7.11 x 6.1 x 2.26mm | ||
Width 6.1mm | ||
Test Current 1mA | ||
Length 7.11mm | ||
Maximum Reverse Leakage Current 5µA | ||
Height 2.26mm | ||
