Wickmann 1SMB11CAT3G, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
800-9014
Mfr. Part No.:
1SMB11CAT3G
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

18.2V

Minimum Breakdown Voltage

11.1V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

11V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

33A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.82 x 2.41mm

Test Current

1mA

Width

3.82mm

Height

2.41mm

Maximum Reverse Leakage Current

5µA

Length

4.57mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy