STMicroelectronics SM15T22CAY, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
795-8883
Mfr. Part No.:
SM15T22CAY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

39.3V

Minimum Breakdown Voltage

20.9V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

18.8V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

254A

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.15 x 6.25 x 2.45mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Width

6.25mm

Height

2.45mm

Length

7.15mm