Littelfuse SRV05-4HTG, Quad-Element Uni-Directional TVS Diode Array, 150W, 6-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£1.112

(exc. VAT)

£1.334

(inc. VAT)

RS Stock No.:
793-1986
Mfr. Part No.:
SRV05-4HTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

15V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

6V

Pin Count

6

Peak Pulse Power Dissipation

150W

Maximum Peak Pulse Current

8A

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

3 x 1.75 x 0.15mm

Width

1.75mm

Height

0.15mm

Length

3mm

Maximum Reverse Leakage Current

500nA

TVS Diode Arrays, SRV05 Series


Low Capacitance ESD Protection
SRV05 Series 6V 10A Diode Array


Transient Voltage Suppressors, Littelfuse