Littelfuse SP03-6BTG, Uni-Directional TVS Diode Array, 2800W, 8-Pin SOIC
- RS Stock No.:
- 793-1954
- Mfr. Part No.:
- SP03-6BTG
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 793-1954
- Mfr. Part No.:
- SP03-6BTG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 20V | |
| Minimum Breakdown Voltage | 6.8V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage | 6V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation | 2800W | |
| Maximum Peak Pulse Current | 100A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Maximum Reverse Leakage Current | 25µA | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 20V | ||
Minimum Breakdown Voltage 6.8V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage 6V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation 2800W | ||
Maximum Peak Pulse Current 100A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Maximum Reverse Leakage Current 25µA | ||
Height 1.5mm | ||
