Littelfuse 1.5SMC39AT3G, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
792-5296
Mfr. Part No.:
1.5SMC39AT3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

53.9V

Minimum Breakdown Voltage

37.1V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

33.3V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

28A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.11 x 6.1 x 2.41mm

Maximum Operating Temperature

+150 °C

Height

2.41mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Length

7.11mm

Width

6.1mm