Nexperia PTVS10VP1UP,115, Uni-Directional TVS Diode, 600W, 2-Pin SOD-128
- RS Stock No.:
- 791-8967
- Mfr. Part No.:
- PTVS10VP1UP,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 791-8967
- Mfr. Part No.:
- PTVS10VP1UP,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 17V | |
| Minimum Breakdown Voltage | 11.1V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-128 | |
| Maximum Reverse Stand-off Voltage | 10V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 35.3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4 x 2.7 x 1.1mm | |
| Height | 1.1mm | |
| Width | 2.7mm | |
| Test Current | 1mA | |
| Length | 4mm | |
| Maximum Reverse Leakage Current | 2.5µA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 17V | ||
Minimum Breakdown Voltage 11.1V | ||
Mounting Type Surface Mount | ||
Package Type SOD-128 | ||
Maximum Reverse Stand-off Voltage 10V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 35.3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4 x 2.7 x 1.1mm | ||
Height 1.1mm | ||
Width 2.7mm | ||
Test Current 1mA | ||
Length 4mm | ||
Maximum Reverse Leakage Current 2.5µA | ||
