Nexperia PESD16VX1UL, Uni-Directional ESD Protection Diode, 2-Pin SOD-882
- RS Stock No.:
- 791-8898
- Mfr. Part No.:
- PESD16VX1UL
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 791-8898
- Mfr. Part No.:
- PESD16VX1UL
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 34V | |
| Minimum Breakdown Voltage | 17.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage | 16V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 0.9A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 1.02 x 0.62 x 0.5mm | |
| Length | 1.02mm | |
| Width | 0.62mm | |
| Height | 0.5mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 34V | ||
Minimum Breakdown Voltage 17.5V | ||
Mounting Type Surface Mount | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage 16V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 0.9A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 1.02 x 0.62 x 0.5mm | ||
Length 1.02mm | ||
Width 0.62mm | ||
Height 0.5mm | ||
Maximum Reverse Leakage Current 100nA | ||
