Nexperia MMBZ18VAL,215, Dual-Element Uni-Directional ESD Protection Diode, 40W, 3-Pin SOT-23
- RS Stock No.:
- 791-8879P
- Mfr. Part No.:
- MMBZ18VAL,215
- Brand:
- Nexperia
Subtotal 150 units (supplied on a reel)*
£2.70
(exc. VAT)
£3.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 150 + | £0.018 |
*price indicative
- RS Stock No.:
- 791-8879P
- Mfr. Part No.:
- MMBZ18VAL,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 25V | |
| Minimum Breakdown Voltage | 17.1V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage | 14.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 40W | |
| Maximum Peak Pulse Current | 1.6A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3 x 1.4 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Maximum Reverse Leakage Current | 5nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 25V | ||
Minimum Breakdown Voltage 17.1V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 14.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 40W | ||
Maximum Peak Pulse Current 1.6A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
Height 1.1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Maximum Reverse Leakage Current 5nA | ||
