Nexperia MMBZ27VCL,215, Dual-Element Uni-Directional ESD Protection Diode, 40W, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-8876
Mfr. Part No.:
MMBZ27VCL,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Maximum Clamping Voltage

38V

Minimum Breakdown Voltage

25.65V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

22V

Pin Count

3

Peak Pulse Power Dissipation

40W

Maximum Peak Pulse Current

1A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Width

1.4mm

Length

3mm

Maximum Reverse Leakage Current

5nA

Height

1.1mm

MMBZ Series, Low Capacitance Double ESD Protection Diodes, Nexperia


Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a common anode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.

Transient Voltage Suppressors, Nexperia