Nexperia IP4233CZ6,125, Dual-Element TVS Diode
- RS Stock No.:
- 791-8857
- Mfr. Part No.:
- IP4233CZ6,125
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 791-8857
- Mfr. Part No.:
- IP4233CZ6,125
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Isolated | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Isolated | ||
Number of Elements per Chip 2 | ||
USB 2.0 ESD Protection TVS Diode Array, Nexperia
Transient Voltage Suppressor Diode arrays for the protection of Input/Output (I/O) ports such as USB 2.0, Ethernet, DVI etc. The arrays use ultra-low capacitance rail-to-rail diodes plus a zener diode clamp for over-voltage and ESD protection.
