STMicroelectronics STRVS185X02E, Uni-Directional TVS Diode, 2-Pin DO-15
- RS Stock No.:
- 791-7889
- Mfr. Part No.:
- STRVS185X02E
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 791-7889
- Mfr. Part No.:
- STRVS185X02E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 185V | |
| Minimum Breakdown Voltage | 143V | |
| Mounting Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage | 128V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 2A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3.53 (Dia.) x 6.75mm | |
| Maximum Operating Temperature | +175 °C | |
| Length | 6.75mm | |
| Test Current | 1mA | |
| Diameter | 3.53mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 185V | ||
Minimum Breakdown Voltage 143V | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage 128V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 2A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3.53 (Dia.) x 6.75mm | ||
Maximum Operating Temperature +175 °C | ||
Length 6.75mm | ||
Test Current 1mA | ||
Diameter 3.53mm | ||
Maximum Reverse Leakage Current 200nA | ||
