STMicroelectronics STRVS118X02C, Uni-Directional TVS Diode, 2-Pin SMC
- RS Stock No.:
- 791-7879
- Mfr. Part No.:
- STRVS118X02C
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 791-7879
- Mfr. Part No.:
- STRVS118X02C
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 118V | |
| Minimum Breakdown Voltage | 95V | |
| Mounting Type | Surface Mount | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage | 85V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 2A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 4.6 x 3.95 x 2.45mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.6mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Height | 2.45mm | |
| Width | 3.95mm | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 118V | ||
Minimum Breakdown Voltage 95V | ||
Mounting Type Surface Mount | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage 85V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 2A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.6 x 3.95 x 2.45mm | ||
Maximum Operating Temperature +150 °C | ||
Length 4.6mm | ||
Maximum Reverse Leakage Current 200nA | ||
Height 2.45mm | ||
Width 3.95mm | ||
Test Current 1mA | ||
