onsemi UESD5.0DT5G, Uni-Directional ESD Protection Diode, 0.24W, 3-Pin SOT-723
- RS Stock No.:
- 786-4722
- Mfr. Part No.:
- UESD5.0DT5G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 786-4722
- Mfr. Part No.:
- UESD5.0DT5G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage | 6.2V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-723 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 0.24W | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.25 x 0.85 x 0.55mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 0.85mm | |
| Height | 0.55mm | |
| Priced to Clear | Yes | |
| Length | 1.25mm | |
| Capacitance | 38pF | |
| Automotive Standard | AEC-Q101 | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage 6.2V | ||
Mounting Type Surface Mount | ||
Package Type SOT-723 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 0.24W | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.25 x 0.85 x 0.55mm | ||
Maximum Operating Temperature +150 °C | ||
Width 0.85mm | ||
Height 0.55mm | ||
Priced to Clear Yes | ||
Length 1.25mm | ||
Capacitance 38pF | ||
Automotive Standard AEC-Q101 | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 100nA | ||
