Littelfuse SZP6SMB30AT3G, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-4680
Mfr. Part No.:
SZP6SMB30AT3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

41.4V

Minimum Breakdown Voltage

28.5V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

25.6V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

14.4A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.6 x 3.95 x 2.28mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Width

3.95mm

Height

2.28mm

Maximum Reverse Leakage Current

5µA

Length

4.6mm