onsemi SMF05G, Quad-Element Uni-Directional TVS Diode, 200W, 5-Pin SOT-353 (SC-88A)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-4577
Mfr. Part No.:
SMF05T2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

12.5V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-353 (SC-88A)

Maximum Reverse Stand-off Voltage

5V

Pin Count

5

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

12A

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

5µA

Length

2.2mm

Height

1mm

Test Current

1mA

Width

1.35mm

4-Line Transient Voltage Suppressors for ESD Protection


Transient Voltage Suppressors, ON Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy