onsemi NP0080TAG, Bi-Directional TVS Diode, 5-Pin TSOP
- RS Stock No.:
- 786-2981
- Mfr. Part No.:
- NP0080TAT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 786-2981
- Mfr. Part No.:
- NP0080TAT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage | 9.5V | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Maximum Reverse Stand-off Voltage | 8V | |
| Pin Count | 5 | |
| Maximum Peak Pulse Current | 50A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 3 x 1.5 x 1mm | |
| Test Current | 1mA | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Width | 1.5mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage 9.5V | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Maximum Reverse Stand-off Voltage 8V | ||
Pin Count 5 | ||
Maximum Peak Pulse Current 50A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 3 x 1.5 x 1mm | ||
Test Current 1mA | ||
Height 1mm | ||
Maximum Reverse Leakage Current 500nA | ||
Width 1.5mm | ||
Length 3mm | ||
