onsemi MMQA20VG, Quad-Element Uni-Directional TVS Diode, 150W, 6-Pin SC-74
- RS Stock No.:
- 786-2969
- Mfr. Part No.:
- MMQA20VT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 786-2969
- Mfr. Part No.:
- MMQA20VT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 28.6V | |
| Minimum Breakdown Voltage | 19V | |
| Mounting Type | Surface Mount | |
| Package Type | SC-74 | |
| Maximum Reverse Stand-off Voltage | 15V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 150W | |
| Maximum Peak Pulse Current | 0.84A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 75nA | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 28.6V | ||
Minimum Breakdown Voltage 19V | ||
Mounting Type Surface Mount | ||
Package Type SC-74 | ||
Maximum Reverse Stand-off Voltage 15V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 150W | ||
Maximum Peak Pulse Current 0.84A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.7mm | ||
Length 3.1mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 75nA | ||
Test Current 1mA | ||
