onsemi ESD9C5.0SG, Uni-Directional TVS Diode, 0.15W, 2-Pin SOD-923
- RS Stock No.:
- 786-2931
- Mfr. Part No.:
- ESD9C5.0ST5G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-2931
- Mfr. Part No.:
- ESD9C5.0ST5G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage | 11V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 0.15W | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 0.85 x 0.65 x 0.4mm | |
| Height | 0.4mm | |
| Length | 0.85mm | |
| Automotive Standard | AEC-Q101 | |
| Capacitance | 6.2pF | |
| Test Current | 1mA | |
| Width | 0.65mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage 11V | ||
Mounting Type Surface Mount | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 0.15W | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 0.85 x 0.65 x 0.4mm | ||
Height 0.4mm | ||
Length 0.85mm | ||
Automotive Standard AEC-Q101 | ||
Capacitance 6.2pF | ||
Test Current 1mA | ||
Width 0.65mm | ||
Maximum Reverse Leakage Current 500nA | ||
