onsemi ESD5Z7.0T5G, Uni-Directional TVS Diode, 200W, 2-Pin SDO-523
- RS Stock No.:
- 786-2919
- Mfr. Part No.:
- ESD5Z7.0T5G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 786-2919
- Mfr. Part No.:
- ESD5Z7.0T5G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 13.5V | |
| Minimum Breakdown Voltage | 7.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SDO-523 | |
| Maximum Reverse Stand-off Voltage | 7V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 200W | |
| Maximum Peak Pulse Current | 22.7A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.3 x 0.9 x 0.7mm | |
| Test Current | 1mA | |
| Width | 0.9mm | |
| Length | 1.3mm | |
| Maximum Reverse Leakage Current | 10nA | |
| Height | 0.7mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 13.5V | ||
Minimum Breakdown Voltage 7.5V | ||
Mounting Type Surface Mount | ||
Package Type SDO-523 | ||
Maximum Reverse Stand-off Voltage 7V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 200W | ||
Maximum Peak Pulse Current 22.7A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.3 x 0.9 x 0.7mm | ||
Test Current 1mA | ||
Width 0.9mm | ||
Length 1.3mm | ||
Maximum Reverse Leakage Current 10nA | ||
Height 0.7mm | ||
240W Transient Voltage Suppressor Diode for ESD Protection
ON Semiconductor ESD5Z series is a micro transient voltage suppressor that is designed to protect voltage sensitive components from ESD and also transient voltage events. This device has excellent clamping capability a fast response time and low leakage Ideal for ESD protection. Its Compact size is great for space-saving where board space is at a premium.
Applications
Portable Devices
- Cellular Phones
- Digital Cameras
- Power Supplies
Standards
- IEC61000−4−2 Level 4 ESD Protection
- IEC61000−4−4 Level 4 EFT Protection
- ESD Rating of Class 3
