onsemi CM1223-02SR, Quad-Element Uni-Directional TVS Diode Array, 0.22W, 4-Pin SOT-143
- RS Stock No.:
- 786-2864
- Mfr. Part No.:
- CM1223-02SR
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 786-2864
- Mfr. Part No.:
- CM1223-02SR
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Maximum Clamping Voltage | 8.2V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-143 | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 4 | |
| Peak Pulse Power Dissipation | 0.22W | |
| Maximum Peak Pulse Current | 1A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.05 x 1.4 x 0.97mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.97mm | |
| Width | 1.4mm | |
| Length | 3.05mm | |
| Capacitance | 1.5pF | |
| Maximum Reverse Leakage Current | ±1µA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Maximum Clamping Voltage 8.2V | ||
Mounting Type Surface Mount | ||
Package Type SOT-143 | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 4 | ||
Peak Pulse Power Dissipation 0.22W | ||
Maximum Peak Pulse Current 1A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.05 x 1.4 x 0.97mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.97mm | ||
Width 1.4mm | ||
Length 3.05mm | ||
Capacitance 1.5pF | ||
Maximum Reverse Leakage Current ±1µA | ||
