onsemi CM1216-06MR, 13-Element Uni-Directional TVS Diode Array, 0.4W, 8-Pin MSOP-8
- RS Stock No.:
- 786-2852
- Mfr. Part No.:
- CM1216-06MR
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 786-2852
- Mfr. Part No.:
- CM1216-06MR
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Maximum Clamping Voltage | 9V | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP-8 | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation | 0.4W | |
| Maximum Peak Pulse Current | 1A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 13 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Reverse Leakage Current | 1µA | |
| Length | 3.1mm | |
| Height | 0.95mm | |
| Capacitance | 2pF | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Maximum Clamping Voltage 9V | ||
Mounting Type Surface Mount | ||
Package Type MSOP-8 | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation 0.4W | ||
Maximum Peak Pulse Current 1A | ||
ESD Protection Yes | ||
Number of Elements per Chip 13 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Reverse Leakage Current 1µA | ||
Length 3.1mm | ||
Height 0.95mm | ||
Capacitance 2pF | ||
Width 3.1mm | ||
