onsemi CM1213A-02SO, Quad-Element Bi-Directional TVS Diode Array, 0.22W, 6-Pin SC-74
- RS Stock No.:
- 786-2849
- Mfr. Part No.:
- CM1213A-02SO
- Brand:
- ON Semiconductor
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£2.89
(exc. VAT)
£3.47
(inc. VAT)
- RS Stock No.:
- 786-2849
- Mfr. Part No.:
- CM1213A-02SO
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Array | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 10V | |
| Mounting Type | Surface Mount | |
| Package Type | SC-74 | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 0.22W | |
| Maximum Peak Pulse Current | 1A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Capacitance | 1.2pF | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1µA | |
| Width | 1.7mm | |
| Height | 1mm | |
| Test Current | 8mA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Array | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 10V | ||
Mounting Type Surface Mount | ||
Package Type SC-74 | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 0.22W | ||
Maximum Peak Pulse Current 1A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Capacitance 1.2pF | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1µA | ||
Width 1.7mm | ||
Height 1mm | ||
Test Current 8mA | ||
