onsemi CM1213A-02SR, Quad-Element Bi-Directional TVS Diode Array, 0.22W, 4-Pin SOT-143

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-2842
Mfr. Part No.:
CM1213A-02SR
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Array

Direction Type

Bi-Directional

Maximum Clamping Voltage

10V

Mounting Type

Surface Mount

Package Type

SOT-143

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

4

Peak Pulse Power Dissipation

0.22W

Maximum Peak Pulse Current

1A

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.05 x 1.4 x 0.97mm

Test Current

8mA

Height

0.97mm

Width

1.4mm

Length

3.05mm

Capacitance

1.2pF

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1µA