Littelfuse 1SMB58CAT3G, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-2773
Mfr. Part No.:
1SMB58CAT3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

93.6V

Minimum Breakdown Voltage

64.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

58V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

6.4A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.57 x 3.81 x 2.41mm

Maximum Operating Temperature

+150 °C

Height

2.41mm

Width

3.81mm

Test Current

1mA

Length

4.57mm

Maximum Reverse Leakage Current

5µA