Littelfuse 1SMB17CAT3G, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-2739
Mfr. Part No.:
1SMB17CAT3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

27.6V

Minimum Breakdown Voltage

18.9V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

17V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

21.7A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.81 x 2.41mm

Height

2.41mm

Test Current

1mA

Length

4.57mm

Width

3.81mm

Maximum Reverse Leakage Current

5µA