Littelfuse 1.5SMC7.5AT3G, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-2599
Mfr. Part No.:
1.5SMC7.5AT3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

11.3V

Minimum Breakdown Voltage

7.13V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

6.4V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

132A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.11 x 6.1 x 2.41mm

Maximum Reverse Leakage Current

500µA

Length

7.11mm

Test Current

10mA

Width

6.1mm

Height

2.41mm