Maxim Integrated MAX3207EAUT+T, Quad-Element Uni-Directional TVS Diode Array, 0.69W, 6-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
783-3548
Mfr. Part No.:
MAX3207EAUT+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Diode Configuration

Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

30V

Minimum Breakdown Voltage

0.95V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Peak Pulse Power Dissipation

0.69W

Maximum Peak Pulse Current

45A

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.75 x 1.3mm

Maximum Operating Temperature

+125 °C

Height

1.3mm

Test Current

10mA

Length

3mm

Maximum Reverse Leakage Current

100nA

Width

1.75mm

Capacitance

3pF

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy