Nexperia PESD5Z12,115, Uni-Directional TVS Diode, 200W, 2-Pin SOD-523
- RS Stock No.:
- 781-6770
- Mfr. Part No.:
- PESD5Z12,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 781-6770
- Mfr. Part No.:
- PESD5Z12,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 35V | |
| Minimum Breakdown Voltage | 14.1V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 200W | |
| Maximum Peak Pulse Current | 6A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.25 x 0.85 x 0.65mm | |
| Length | 1.25mm | |
| Test Current | 1mA | |
| Width | 0.85mm | |
| Height | 0.65mm | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 35V | ||
Minimum Breakdown Voltage 14.1V | ||
Mounting Type Surface Mount | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 200W | ||
Maximum Peak Pulse Current 6A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.25 x 0.85 x 0.65mm | ||
Length 1.25mm | ||
Test Current 1mA | ||
Width 0.85mm | ||
Height 0.65mm | ||
Maximum Reverse Leakage Current 10nA | ||
- COO (Country of Origin):
- CN
