onsemi SZMMBZ27VCLT1G, Dual-Element Bi-Directional, Uni-Directional TVS Diode, 40W, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-5477
Mfr. Part No.:
SZMMBZ27VCLT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Common Cathode

Direction Type

Bi-Directional, Uni-Directional

Maximum Clamping Voltage

38V

Minimum Breakdown Voltage

25.65V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

40W

Maximum Peak Pulse Current

1A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.01mm

Length

3.04mm

Maximum Reverse Leakage Current

50nA

Width

1.40mm

Test Current

1mA

Height

1.01mm