onsemi SZMMBZ4252T3G, Dual-Element Uni-Directional TVS Diode, 40W, 3-Pin SOT-23
- RS Stock No.:
- 781-5470
- Mfr. Part No.:
- SZMMBZ4252T3G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 781-5470
- Mfr. Part No.:
- SZMMBZ4252T3G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Maximum Clamping Voltage | 40V | |
| Minimum Breakdown Voltage | 27V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 40W | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Height | 1.01mm | |
| Width | 1.40mm | |
| Length | 3.04mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Maximum Clamping Voltage 40V | ||
Minimum Breakdown Voltage 27V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 40W | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Height 1.01mm | ||
Width 1.40mm | ||
Length 3.04mm | ||
Maximum Reverse Leakage Current 50nA | ||
