Littelfuse 1N6285AG, Uni-Directional TVS Diode, 1500W, 2-Pin Case 41A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
774-3385
Mfr. Part No.:
1N6285AG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

53.9V

Minimum Breakdown Voltage

37.1V

Mounting Type

Through Hole

Package Type

Case 41A

Maximum Reverse Stand-off Voltage

33.3V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

28A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Dimensions

5.3 (Dia.) x 9.5mm

Length

9.5mm

Test Current

1mA

Diameter

5.3mm

Maximum Reverse Leakage Current

5µA