Bourns CDNBS08-SLVU2.8-8, Quad-Element Bi-Directional TVS Diode, 600W, 8-Pin SOIC
- RS Stock No.:
- 773-4551
- Mfr. Part No.:
- CDNBS08-SLVU2.8-8
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 773-4551
- Mfr. Part No.:
- CDNBS08-SLVU2.8-8
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Isolated | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 17V | |
| Minimum Breakdown Voltage | 3V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage | 2.8V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 30A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 5 x 4 x 1.547mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5mm | |
| Test Current | 1mA | |
| Width | 4mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Height | 1.547mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Isolated | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 17V | ||
Minimum Breakdown Voltage 3V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage 2.8V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 30A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 5 x 4 x 1.547mm | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Test Current 1mA | ||
Width 4mm | ||
Maximum Reverse Leakage Current 1µA | ||
Height 1.547mm | ||
