Diodes Inc D1213A-02SO-7, Dual-Element Uni-Directional TVS Diode Array, 6-Pin SOT-26
- RS Stock No.:
- 770-4829
- Mfr. Part No.:
- D1213A-02SO-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 770-4829
- Mfr. Part No.:
- D1213A-02SO-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-26 | |
| Maximum Reverse Stand-off Voltage | 3.3V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 3.1 x 1.7 x 1.3mm | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Mounting Type Surface Mount | ||
Package Type SOT-26 | ||
Maximum Reverse Stand-off Voltage 3.3V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 3.1 x 1.7 x 1.3mm | ||
Width 1.7mm | ||
Height 1.3mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- CN
