Bourns TISP4S160M3BJR-S, Bi-Directional TVS Diode, 2-Pin DO-214AA
- RS Stock No.:
- 769-2570
- Mfr. Part No.:
- TISP4S160M3BJR-S
- Brand:
- Bourns
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 769-2570
- Mfr. Part No.:
- TISP4S160M3BJR-S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 120V | |
| Minimum Breakdown Voltage | 160V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA | |
| Maximum Reverse Stand-off Voltage | 25V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 50A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.57 x 3.94 x 2.237mm | |
| Height | 2.237mm | |
| Width | 3.94mm | |
| Length | 4.57mm | |
| Test Current | 2.2A | |
| Maximum Reverse Leakage Current | 5µA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 120V | ||
Minimum Breakdown Voltage 160V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA | ||
Maximum Reverse Stand-off Voltage 25V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 50A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.57 x 3.94 x 2.237mm | ||
Height 2.237mm | ||
Width 3.94mm | ||
Length 4.57mm | ||
Test Current 2.2A | ||
Maximum Reverse Leakage Current 5µA | ||
